METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm, 231.6 mm, 193.3 mm
- RS 제품 번호:
- 769-4949
- 제조사 부품 번호:
- M5623135
- 제조업체:
- METCASE
Subtotal (1 unit)*
₩375,060.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩375,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 769-4949
- 제조사 부품 번호:
- M5623135
- 제조업체:
- METCASE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 85.7mm | |
| External Length | 231.6mm | |
| External Width | 193.3mm | |
| Colour | Grey | |
| Series | Unimet-Plus | |
| Carrying Handle | Yes | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 85.7mm | ||
External Length 231.6mm | ||
External Width 193.3mm | ||
Colour Grey | ||
Series Unimet-Plus | ||
Carrying Handle Yes | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Unimet-Plus Case with Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet-Plus instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet
Note
Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.
관련된 링크들
- METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm, 231.6 mm, 193.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm, 251.6 mm, 263.3 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm, 260 mm, 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm, 190 mm, 230 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm, 351.6 mm, 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm, 251.6 mm, 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 120.7 mm, 351.6 mm, 263.3 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm, 260 mm, 350 mm