RS PRO Grey Cold Rolled Steel Instrument Case 58 mm, 88 mm, 142 mm

Subtotal (1 Box of 1 unit)*

₩27,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩27,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-4944
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Instrument Case

Body Material

Cold Rolled Steel

External Height

58mm

External Width

142mm

External Length

88mm

Colour

Grey

Series

RS PRO

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Grey Cold Rolled Steel Instrument Case, 88 x 142 x 58mm


RS PRO brings you the Grey Cold Rolled Steel Instrument Case that offers optimal protection and durability for your valuable instruments. With a two-part painted construction, this instrument case is designed with superior strength and resilience, ensuring reliable performance in demanding environments. Its compact dimensions of 88 x 142 x 58mm make it ideal for space-constrained applications. The inclusion of top and base earth studs enhances its functionality and safety providing easy grounding.

Features and Benefits


  • Made from cold rolled steel RS PRO has designed these enclosures to be long lasting durable protection for your equipment

  • The two-part painted construction offers enhanced protection against corrosion and wear

  • Designed for wall or surface mounting, providing flexibility in installation

  • With earth studs featured in both the lid and body facilitating easy grounding this enclosure is designed for safety and protection

  • With a recommended maximum working temperature of +120 °C this enclosure is ideal for a wide variety of applications including demanding environments

  • ROSH certified

  • Applications


    Instrument cases are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in electronic equipment and laboratories where precise and sensitive instruments need protection also control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    관련된 링크들