RS PRO Grey Cold Rolled Steel Instrument Case 80 mm, 310 mm, 230 mm
- RS 제품 번호:
- 232-002
- 제조업체:
- RS PRO
대량 구매 할인 받기
25개 더 담고 ₩72,500.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1 unit)*
₩72,280.00
재고있음
- 115 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 절감 |
|---|---|---|
| 1 - 24 | ₩72,280.00 | - |
| 25 - 124 | ₩69,380.00 | ₩72,500.00 |
| 125 + | ₩57,100.00 | ₩1,897,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-002
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 80mm | |
| External Width | 230mm | |
| External Length | 310mm | |
| Colour | Grey | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 80mm | ||
External Width 230mm | ||
External Length 310mm | ||
Colour Grey | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Grey Cold Rolled Steel Instrument Case, 310 x 230 x 80 mm
Looking for a way to store your electrical components? Use this RS PRO cold-rolled steel instrument case to enclose and protect your delicate appliances.
You can be assured that the case's construction is robust and impact-resistant so your components are well protected from physical damage and contaminants like dust, moisture and chemicals. This product is compact so you can easily store it without having to worry that it will take up too much space. It's also lightweight which makes it easy to transport.
The RoHS (Restriction of Hazardous Substances) certificate of compliance means the item contains only minimal amounts of any materials harmful to your health. You can use it to store and protect your printed circuit boards (PCBs) and other electronic instruments.
Features and Benefits
• Cold rolled steel body material
• No carrying handle
• Grey colour
• External dimensions of 310 (length) x 230 (width) x 80 (height) mm
• Complies with RoHS (Restriction of Hazardous Substances) standards
• Not ventilated
관련된 링크들
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm, 310 mm, 230 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 40 mm, 230 mm, 80 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm, 120 mm, 120 mm
- RS PRO White Cold Rolled Steel Instrument Case 80 mm, 180 mm, 89 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm, 120 mm, 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 88 mm, 432 mm, 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 95 mm, 350 mm, 270 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm, 254 mm, 197 mm