FLIR VS80-KIT-1 5.5 mm probe Videoscope Kit, 1 m Probe Length, 640 x 480 pixel Resolution

Subtotal (1 unit)*

₩4,445,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,445,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-3780
제조사 부품 번호:
VS80-KIT-1
제조업체:
FLIR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FLIR

Product Type

Videoscope Kit

Probe Length

1m

Probe Diameter

5.5mm

Screen Resolution

640 x 480 pixel

Battery Type

Lithium-ion

Number of Batteries

1

Probe Waterproof Rating

IP67

Field of View FOV

90°

Standards/Approvals

No

제외

COO (Country of Origin):
TW

FLIR VS80 Videoscope Kit, 5.5mm Probe Diameter - VS80-KIT-1


This versatile videoscope kit by FLIR offers high-performance capabilities ideal for remote visual inspections in challenging or hazardous environments. The kit includes a 5.5mm diameter probe with a 1m length for detailed inspections. With its rugged construction and advanced features, it provides a reliable solution for a wide range of industrial applications.

Features & Benefits


• High-resolution 640 x 480 pixels display for clear imaging

• Durable design to withstand drops and splashes, suitable for demanding work environments

• Multiple probe options including thermal camera, articulating cameras, and plumbing probe for versatile inspections

• Easy data capture modes with voice annotations and text notes for efficient reporting

• Long battery life of 8+ hours for extended inspection sessions

Applications


• Industrial equipment maintenance

• HVAC/R systems inspection

• Building diagnostics and inspections

• Automotive inspections and repairs

• Electrical and mechanical component inspections

Can it withstand rough handling during inspections?


Yes, the FLIR videoscope kit is designed to withstand a 2 m drop and is splash-proof.

Will it provide detailed imagery of hard-to-reach components?


The videoscope kit offers a probe depth of field ranging from 10 mm to infinity, ensuring detailed visuals.

Is this kit suitable for recording and sharing inspection findings?


Yes, you can capture high-resolution still images and videos with audio annotations for easy reporting and sharing.

Can it be used outdoors in bright light conditions?


The kit comes with a sun visor for outdoor use in bright light environments.

Does it offer probe options for different inspection requirements?


Yes, the FLIR videoscope kit includes various probe options to respond to different inspection needs effectively.

관련된 링크들