SICK SEC100-5C9D1SFZZZZ Inspection Camera, 2880 x 1616 pixel Resolution, Polycarbonate, Aluminium

Subtotal (1 unit)*

₩561,320.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩561,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
647-967
제조사 부품 번호:
SEC100-5C9D1SFZZZZ
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Inspection Camera

Screen Resolution

2880 x 1616 pixel

Minimum Focus Distance

300mm

Sub Type

Sensing Cam

Housing Material

Polycarbonate, Aluminium

Field of View FOV

52°

Standards/Approvals

EN 60068-2-64, cULus, EN 60068-2-6, CE, UKCA

COO (Country of Origin):
MY

SICK Inspection Camera, 2880 x 1616 pixels Resolution, 82 x 52° Field of View - SEC100-5C9D1SFZZZZ


This inspection Camera is an Advanced tool designed for high-precision Visual inspections in a variety of industrial settings. Featuring a resolution of 2880 x 1616 pixels, it allows for exceptional detail capture. The Compact dimensions of 57.5mm x 49mm x 33.6mm ensure ease of use in tight spaces, making it Ideal for professionals in the automation, electronics, and mechanical industries.

Features & Benefits


• High-resolution imaging captures intricate details for Visual assessments
• CMOS sensor technology ensures optimal performance in low-light conditions
• Field of view of 82° x 52° provides extensive coverage for inspections
• 5 fps to 30 fps frame rate offers flexibility for various applications
• Internal memory of 6GB allows easy data storage for fast access
• Minimum focus distance of 300mm enables detailed close-up inspections

Applications


• Utilised in automated assembly lines for quality control checks
• Employed in maintenance work for inspecting hard-to-reach areas
• Suitable for machine diagnostics in electrical and mechanical settings
• Used to monitor production processes in electronics manufacturing
• Ideal for conducting comprehensive inspections in confined spaces

What type of lighting does this Camera require for effective operation?


The Camera operates without an external light source, leveraging its sensitive CMOS technology to function efficiently even in low-light environments, which is particularly beneficial for industrial inspections.

Can the Camera transmit real-time video during inspection processes?


Yes, it features real-time video transmission capabilities with configurable RTSP streams, allowing simultaneous viewing of live feed on different devices.

What are the requirements for connecting this Camera to a network?


It utilises Ethernet connections with a 100Mbit/s data transmission rate, supporting both DHCP and static IP configurations, enabling quick integration into various network setups.

How does this Camera improve efficiency in Visual inspections?


With its high resolution and fast frame rates, it enables quicker identification of defects, reducing downtime and enhancing overall inspection processes in industrial applications.

What environmental conditions can this Camera withstand during operation?


The Camera is rated for operation in temperatures ranging from 0°C to +50°C and is designed to endure up to 90% relative humidity, ensuring reliability in diverse settings.

관련된 링크들