WAGO Insertion & Extraction Tool, 264, 280, 281 Series, Crimp Contact, Insertion Tool Contact

Subtotal (1 unit)*

₩12,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 123 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-3669
Distrelec 제품 번호:
304-22-243
제조사 부품 번호:
280-432
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Insertion & Extraction Tool

Contact Type

Crimp

Sub Type

Insertion Tool

Series

264, 280, 281

For Use With

Rail Mounted Terminal Block

Standards/Approvals

No

COO (Country of Origin):
DE

WAGO Insertion and Extraction Tool, For Use With Terminal Blocks, Insulated Body - 280-432


Keen to make changes to your control system's connections? Use this insertion and extraction tool from WAGO. The fork opens cage clamps in terminal blocks, releasing your wires so you can swap them between circuits without a hitch. As it simply pushes into the terminal, the component makes light work of heavy rewiring tasks. For peace of mind, this tool's insulated plastic body shields you from electricity to ensure safe handling.

Features & Benefits


• One-handed operation means you can keep hold of connectors during wiring

• Pitch of 5.08mm makes it compatible with many WAGO terminal blocks

• Total length of 150mm means it reaches comfortably into hard-to-access areas

• Rounded handle provides an ergonomic grip

• Light weight of 10.1g makes it easy to handle

Applications


• Power distribution networks

• Industrial automation

• Railway systems

What's the advantage of CAGE CLAMP® terminals?


Terminal blocks featuring CAGE CLAMP® technology provide quick push-in connectivity, allowing you to speed through wiring jobs and minimise system downtime. This type of terminal also provides a firm hold on your wires to prevent accidental disconnection.

관련된 링크들