Bahco Removal Tool, BBS Series, Removal Bit Contact, Pole Trimmer Contact

Subtotal (1 unit)*

₩291,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩291,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-518
제조사 부품 번호:
BBS20P12
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Sub Type

Pole Trimmer

Contact Type

Removal Bit

Product Type

Removal Tool

Series

BBS

Overall Length

585mm

For Use With

Trim Fasteners Or On Moulding Both Inside And Outside The Vehicle

Standards/Approvals

No

제외

COO (Country of Origin):
TW
The Bahco Trim Remover Set is designed to prevent damage to trim, mouldings, alloy wheels, and vehicle paintwork during removal. It can be used on trim fasteners or mouldings both inside and outside the vehicle, making it a versatile tool for automotive work. The set includes 12 trim tools in various shapes to handle different removal tasks efficiently. It is supplied in a foldable pouch, ensuring better tool management and easy storage.

Trim and panel remover set

These tools are used to remove panels and trim without damaging them

Tools are made of polyamide 6 with 20% glass fibre content

관련된 링크들