BS Teasdale Ink Pen Black, 1 mm Tip Size

Subtotal (1 Box of 50 units)*

₩110,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩110,420.00₩2,208.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-2781
제조사 부품 번호:
B3106/B/BL
제조업체:
BS Teasdale
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BS Teasdale

Product Type

Ink Pen

Ink Colour

Black

Sub Type

Pen

Tip Size

1 mm

Standards/Approvals

FDA approved, ISO 9001:2015, EU Compliant, Kosher Certified

제외

COO (Country of Origin):
GB
The BS Teasdale's Eco V2.0 DetectaPen are industry renowned as the highest quality choice of stationery for use in hygiene critical food processing environments. Every feature of the pen is designed with the food industry in mind, resulting in a truly unique set of properties designed to minimise contamination risks and improve food safety. The Eco V2.0 DetectaPen® is the best value for money detectable pen available from BST. The beautifully simple design comprises of only two components, the ink cartridge and the pen body. The solid brass ink cartridge is permanently encased within the detectable pen body. They are available with a nickel plated or brass nib, with a 1mm stainless steel writing ball that offers a smooth and smudge free writing experience.

Detectable by in-line metal detection systems & x-ray inspection systems

Incorporates antibacterial technology to protect against pathogenic germs and moulds

Available with pocket clip or lanyard loop

Strong, durable, shatter resistant & chemically res

관련된 링크들