Extech IR270 Infrared Thermometer, -4 °F Min, +1202 °F Max, ±1 % Accuracy, -4 to 1202°F Measurements
- RS 제품 번호:
- 102-508
- Distrelec 제품 번호:
- 301-19-917
- 제조사 부품 번호:
- IR270
- 제조업체:
- Extech
Subtotal (1 unit)*
₩151,360.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩151,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-508
- Distrelec 제품 번호:
- 301-19-917
- 제조사 부품 번호:
- IR270
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum Temperature Measurement | +1202°F | |
| Product Type | Infrared Thermometer | |
| Temperature Scale | -4 to 1202°F | |
| Distance to Spot Ratio | 12:1 | |
| Minimum Temperature Measurement | -4°F | |
| Accuracy | ±1 % | |
| Emissivity | 0.1 to 1 | |
| Model Number | IR270 | |
| Resolution | 0.1 °C | |
| Data Storage | Yes | |
| Power Source | Battery | |
| Length | 4.2in | |
| Width | 1.6in | |
| Height | 7.1in | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 150g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum Temperature Measurement +1202°F | ||
Product Type Infrared Thermometer | ||
Temperature Scale -4 to 1202°F | ||
Distance to Spot Ratio 12:1 | ||
Minimum Temperature Measurement -4°F | ||
Accuracy ±1 % | ||
Emissivity 0.1 to 1 | ||
Model Number IR270 | ||
Resolution 0.1 °C | ||
Data Storage Yes | ||
Power Source Battery | ||
Length 4.2in | ||
Width 1.6in | ||
Height 7.1in | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 150g | ||
- COO (Country of Origin):
- CN
The FLIR infrared thermometer with color alert, offering fast response and high accuracy. Ideal for quick temperature checks in various processes, it features a programmable High/Low Alarm with a tri-color display. With a temperature range of -4 to 1202°F and a 12:1 distance to spot ratio, it provides precise measurements for diverse applications.
Record/Recall up to 20 readings for data analysis
Bright backlit LCD for easy viewing in challenging light conditions
Built-in laser pointer for accurate target identification
Automatic Data Hold feature for convenient use
Adjustable emissivity (0.10 to 1.00) for increased measurement accuracy
관련된 링크들
- Extech IR320 IR Thermometer, -4 °F Min, +1202 °F Max, ±1 % Accuracy, °C, F Measurements
- Extech IR400 Infrared Thermometer, -4 °F Min, +630 °F Max, ±2 % Accuracy, -4 to 630°F (-20 to 332°C) Measurements
- Extech IR200 Infrared Thermometer, 32 °C Min, 42.5 °C Max, ±0.3°C Accuracy, °C, Fahrenheit, F Measurements
- Extech HD500 Infrared Thermometer, -148 °F Min, 2501 °F Max, ±2 % Accuracy, °F Measurements
- Extech IR267 IR Thermometer, -20 °C Min, +70 °C Max, ±4/2 °C/°F Accuracy, °C, F Measurements
- Extech 42512 IR Thermometer, -50 °C Min, 1000 °C Max, ±1 Accuracy, °C and °F Measurements
- Extech VIR50 Infrared Thermometer, -58 °F Min, +3992 °F Max, ±1 % Accuracy, °C, F, Fahrenheit Measurements
- Extech 42570 Infrared Thermometer, -50 °C Min, 2200 °C Max, 2 °F Accuracy, °C and °F Measurements