Banner M18TUP14Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- RS 제품 번호:
- 294-532
- 제조사 부품 번호:
- M18TUP14Q
- 제조업체:
- Banner
Subtotal (1 unit)*
₩829,668.44
일시적 품절
- 2026년 2월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩829,668.44 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 294-532
- 제조사 부품 번호:
- M18TUP14Q
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Sensor Type | Temperature Sensor | |
| Response Time | 75 ms | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 30 V dc | |
| Minimum Temperature Sensed | -20°C | |
| Maximum Temperature Sensed | +300°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Sensor Type Temperature Sensor | ||
Response Time 75 ms | ||
Cable Length 2m | ||
Supply Voltage 12 → 30 V dc | ||
Minimum Temperature Sensed -20°C | ||
Maximum Temperature Sensed +300°C | ||
- COO (Country of Origin):
- US
The Banner Infrared Temperature Sensor offers a sophisticated solution for non-contact temperature measurement, ideal for various industrial applications. Equipped with a rugged design for harsh environments, this sensor is engineered to deliver accuracy without the need for direct contact. It features a thermopile detector to sense the infrared energy emitted by objects, ensuring reliable temperature readings over a broad range.
Functions effectively without requiring object motion for accurate sensing
Remote configuration enhances user capability across diverse applications
Alarm output offers an alert for maximum signal levels
Allows for tailored configuration with adjustable analog slope settings
Remote configuration enhances user capability across diverse applications
Alarm output offers an alert for maximum signal levels
Allows for tailored configuration with adjustable analog slope settings
관련된 링크들
- Banner M18TUP8Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- Banner M18TUP8 Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- Banner M18TB8Q Temperature Sensor IR Temperature Sensor, 2m Cable, 0°C to +300°C
- Banner M18TIP14Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- Banner M18TIP8Q Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- Banner M18TB14Q Temperature Sensor IR Temperature Sensor, 2m Cable, 0°C to +300°C
- Banner M18TIP14 Temperature Sensor IR Temperature Sensor, 2m Cable, -20°C to +300°C
- Banner M18TB6EQ Temperature Sensor IR Temperature Sensor, 2m Cable, 0°C to +300°C