Banner M18TB6EQ Temperature Sensor IR Temperature Sensor, 2m Cable, 0°C to +300°C

Subtotal (1 unit)*

₩637,098.16

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩637,098.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
294-525
제조사 부품 번호:
M18TB6EQ
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Sensor Type

Temperature Sensor

Response Time

25 ms

Cable Length

2m

Supply Voltage

10 → 30 V dc

Minimum Temperature Sensed

0°C

Maximum Temperature Sensed

+300°C

COO (Country of Origin):
US
The Banner Infrared Temperature Sensor offers advanced non-contact sensing capabilities in a compact design, perfect for precise temperature-based detection in diverse applications. This dependable sensor utilises infrared technology to identify objects warmer or cooler than the surrounding environment, making it ideal for scenarios where traditional contact methods are impractical or undesirable. Its rugged construction ensures reliable performance in challenging conditions, while the TEACH configuration mechanism allows for quick and precise setup without complicated adjustments.

Remote configuration options cater to diverse sensing requirements
High emissivity material compatibility increases detection accuracy
Available with varying cable lengths for flexible installation options

관련된 링크들