Schneider Electric Circuit Breaker Accessory

Subtotal (1 unit)*

₩93,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2026년 10월 29일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-878
제조사 부품 번호:
LV429371T
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Circuit Breaker Accessory

Series

LV

Standards/Approvals

IEC 61947-2

제외

COO (Country of Origin):
FR
The Schneider Electric Toggle padlocking fixed device is designed for convenience and safety in electrical applications, enabling secure locking for up to three padlocks. This innovative device ensures that equipment remains in the OFF or ON position as required, enhancing operational reliability. Compatible with various ComPacT series products, including NSX100, NSX160, and NSX250, it is ideal for ensuring compliance with safety protocols. The quick installation process and fixed mounting mode make it a practical solution for reinforced safety measures across a plethora of environments.

Locks can secure from 1 to 3 padlocks for enhanced safety

Keylock destination positioned in front for easy access

Fixed installation mode simplifies mounting in diverse settings

Compatibility with ComPacT series guarantees seamless integration

Robust design accommodates fixed locking in both ON and OFF states

Environmentally conscious packaging made from recycled materials

Includes an 18-month warranty for added peace of mind

Product designed to comply with European safety directives

관련된 링크들