Bulgin Circular Connector, 4 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- RS 제품 번호:
- 251-7536
- 제조사 부품 번호:
- PPCEGG0B04CLL
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩44,700.00
제한된 재고
- 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩44,700.00 |
| 10 + | ₩43,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-7536
- 제조사 부품 번호:
- PPCEGG0B04CLL
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Number of Contacts | 4 | |
| Product Type | Circular Connector | |
| Mount Type | Push Pull | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP50 | |
| Series | X | |
| Orientation | Straight | |
| Termination Type | Solder | |
| Mating Type | Solder | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Housing Material | Brass Chrome Plated, Nickel Plated | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold Plated | |
| Contact Material | Gold Plated Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Number of Contacts 4 | ||
Product Type Circular Connector | ||
Mount Type Push Pull | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP50 | ||
Series X | ||
Orientation Straight | ||
Termination Type Solder | ||
Mating Type Solder | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Housing Material Brass Chrome Plated, Nickel Plated | ||
Standards/Approvals RoHS | ||
Contact Plating Gold Plated | ||
Contact Material Gold Plated Brass | ||
- COO (Country of Origin):
- CN
The Bulgin X series push-pull connectors are very secure, push pull latching system with high-density panel spacing, 360-degree EMI shielding and quick mating and unmating. it is designed for indoor or vacuum-tight applications, making it an ideal choice for general-purpose high-quality interconnects, medical, test & measurement, research, communications, audio-video, military, aerospace, industrial control, information systems, nuclear, surveillance.
Secure Push-Pull self-latching system
Multiple key options to avoid mismating
Solder contacts
High packing density for space savings
IP50 rated
관련된 링크들
- Bulgin Circular Connector, 4 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- Bulgin Circular Connector, 4 Contacts, Push Pull, Standard Connector, Socket, Female, IP66, Y Series
- Bulgin Circular Connector, 2 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- Bulgin Circular Connector, 6 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- Bulgin Circular Connector, 2 Contacts, Push Pull, Standard Connector, Socket, Female, IP66, Y Series
- Bulgin Circular Connector, 7 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- Bulgin Circular Connector, 3 Contacts, Push Pull, Standard Connector, Socket, Female, IP50, X Series
- Bulgin Circular Connector, 8 Contacts, Push Pull, Standard Connector, Socket, Female, IP66, Y Series