TE Connectivity Circular Connector, 8 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 958 Series
- RS 제품 번호:
- 251-5744
- 제조사 부품 번호:
- DEWC611MT03000001000
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 251-5744
- 제조사 부품 번호:
- DEWC611MT03000001000
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Circular Connector | |
| Number of Contacts | 8 | |
| Mount Type | Panel Mount | |
| Current | 150A | |
| Connector Size | M15 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Right Angle | |
| Series | 958 | |
| Voltage | 630V | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Shell Size | 58 | |
| Mating Type | Push Pull | |
| Maximum Operating Temperature | 130°C | |
| Housing Material | Zinc Alloy | |
| Standards/Approvals | VDE 0627 | |
| Pole Format | 3+PE | |
| Contact Plating | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Circular Connector | ||
Number of Contacts 8 | ||
Mount Type Panel Mount | ||
Current 150A | ||
Connector Size M15 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Right Angle | ||
Series 958 | ||
Voltage 630V | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Shell Size 58 | ||
Mating Type Push Pull | ||
Maximum Operating Temperature 130°C | ||
Housing Material Zinc Alloy | ||
Standards/Approvals VDE 0627 | ||
Pole Format 3+PE | ||
Contact Plating Brass | ||
The TE Connectivity are Standard Circular Connectors 958 Receptacle has 8 pin for connection to the equipment with rated current 150 A and 630 v .
Over voltage category III
Maximum height for operation 2000 m
Protection type IP132
관련된 링크들
- TE Connectivity Circular Connector, 8 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 958 Series
- TE Connectivity Circular Connector, 8 Contacts, Cable, M15 Connector, Plug, Male, IP67, 958 Series
- TE Connectivity Circular Connector, 8 Contacts, Cable, Cable, M15 Connector, Plug, Plug, Male, IP67, IP67, 958 Series
- TE Connectivity Circular Connector, 8 Contacts, Panel, Panel Mount, Subminiature Connector, Plug, Plug, Male, IP65,
- RS PRO Industrial Circular Connector, 3 Contacts, Panel, Standard Connector, Plug, Male, IP67
- RS PRO Circular Connector, 6 Contacts, Panel, Standard Connector, Plug, Male, IP67
- TE Connectivity Circular Connector, 6 Contacts, Panel Mount, Plug, Male
- RS PRO Industrial Circular Connector, 3 Contacts, Panel Mount, Standard Connector, Plug, Male, IP67