binder Circular Connector, 7 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- RS 제품 번호:
- 190-2425
- 제조사 부품 번호:
- 99-0475-100-07
- 제조업체:
- binder
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩2,719,400.00
재고있음
- 추가로 2026년 10월 05일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 100 | ₩27,194.00 | ₩2,719,480.00 |
| 200 - 300 | ₩26,514.00 | ₩2,651,480.00 |
| 400 + | ₩26,108.00 | ₩2,610,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-2425
- 제조사 부품 번호:
- 99-0475-100-07
- 제조업체:
- binder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | binder | |
| Product Type | Circular Connector | |
| Number of Contacts | 7 | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | M9 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP40 | |
| Orientation | Straight | |
| Series | 711 | |
| Voltage | 125V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Screw-On | |
| Shell Size | 11.5 mm | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polymer | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 binder | ||
Product Type Circular Connector | ||
Number of Contacts 7 | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size M9 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP40 | ||
Orientation Straight | ||
Series 711 | ||
Voltage 125V | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Mating Type Screw-On | ||
Shell Size 11.5 mm | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polymer | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Subminiature Connector, Male Cable Connector, M9, IP40 - Series 711
Series 711, M9, male cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 male cable connectors have solder terminations and the cable housings have integrated strain relief.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Note
For dimension information, please refer to the Technical Specification table below.
관련된 링크들
- binder Circular Connector, 7 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 5 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 8 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 4 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 3 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 2 Contacts, Cable, M9 Connector, Plug, Male, IP40, 711 Series
- binder Circular Connector, 7 Contacts, Cable, M9 Connector, Socket, Female, IP40, 711 Series
- binder Industrial Circular Connector, 5 Contacts, Socket, IP40, 711 Series