Bulgin Circular Connector, 2 Contacts, Cable, Miniature Connector, Socket, Male, IP69K, IP66, IP68, Buccaneer 4000

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩122,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
5 - 5₩24,460.00₩122,300.00
10 - 15₩23,848.00₩119,240.00
20 +₩23,476.00₩117,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-6934
Distrelec 제품 번호:
304-49-156
제조사 부품 번호:
PXP4011/02P/5560
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

5A, 8A

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP69K, IP66, IP68

Orientation

Straight

Series

Buccaneer 4000

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Shell Size

20

Mating Type

Quick Connect

Maximum Operating Temperature

120°C

Housing Material

Polymer

Standards/Approvals

No

Pole Format

2

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration

Power ratings up to 13A, 600V

Cable range from 3 to 7mm

Diameter over coupling ring 19.7mm

Flex, Flex In-Line, Rear Panel andPCB mounting body styles

Colour coded O-rings & washers for easy identificaiton purposes

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Crimp and solder contacts

In-Line Flex Cable Connector PXP4011 Series 2 Pole Plug 5.5mm-6.0mm Cable

Mates with Flex Cable connector PXP4010

Pin or socket

2, 3, 4, 6, 8, 10 & 12 pole

For in-line cable connection

Contacts supplied separately

관련된 링크들