Bulgin Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩112,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩112,440.00
5 - 24₩110,180.00
25 - 49₩108,000.00
50 +₩105,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-6830
제조사 부품 번호:
PXMBNI12FBF12ASCPG9
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Panel Mount

Current

1.5A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

Buccaneer M12

Voltage

30V

Coding

A

Termination Type

Solder

Minimum Operating Temperature

-25°C

Shell Size

14.5

Mating Type

Threaded

Housing Material

Nickel

Maximum Operating Temperature

80°C

Standards/Approvals

No

Pole Format

12

Contact Plating

Gold

Contact Material

Bronze

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism

IP67 degree of protection

A, B and D Coded versions

Field installable, cable and panel mount options

Plastic and metal options variants

Straight and right angled forms

Overmolded PVC or PUR cable connectors

Shielded options

Pole variants from 3 – 12

Nickel Plating M12 Flex Body Female

3, 4, 5, 8 and 12 poles

Solder termination

Metal Flex Body

Mates with Flex Inline Body and panel mount connectors

관련된 링크들