Bulgin Circular Connector, 3 Contacts, Panel, Socket, Female, IP66, 4000 Series Buccaneer Series
- RS 제품 번호:
- 815-366
- 제조사 부품 번호:
- PXP4011/03S/4550
- 제조업체:
- Bulgin
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 20 units)*
₩968,164.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩968,164.00 | ₩48,408.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 815-366
- 제조사 부품 번호:
- PXP4011/03S/4550
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Number of Contacts | 3 | |
| Product Type | Circular Connector | |
| Mount Type | Panel | |
| Current | 8A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66 | |
| Orientation | Straight | |
| Series | 4000 Series Buccaneer | |
| Voltage | 600V | |
| Mating Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 120°C | |
| Housing Material | PBT, Polycarbonate | |
| Standards/Approvals | UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Number of Contacts 3 | ||
Product Type Circular Connector | ||
Mount Type Panel | ||
Current 8A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66 | ||
Orientation Straight | ||
Series 4000 Series Buccaneer | ||
Voltage 600V | ||
Mating Type Screw | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 120°C | ||
Housing Material PBT, Polycarbonate | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Bulgin inline cable connector is designed for reliable interconnections in demanding environments. This product ensures optimal performance while offering various cable size options for versatility in installation.
Sealed to IP66, IP68, IP69K when mated with compatible connectors
Offers both crimp and solder contact options
Suitable for maximum operating temperatures of +120°C and minimum of -40°C
Features a screw coupling type for secure connections
Rated for a maximum current of 13A and 600V voltage
Comes with colour-coded cable glands and collets to facilitate installation
관련된 링크들
- Bulgin Circular Connector, 3 Contacts, Panel, Plug, Male, IP66, 4000 Series Buccaneer Series
- Bulgin Circular Connector, 3 Contacts, Panel, Socket, Female, IP66, 4000 Series Buccaneer Series
- Bulgin Circular Connector, 12 Contacts, Panel, Socket, Female, IP66, 4000 Series Buccaneer Series
- Bulgin Circular Connector, 6 Contacts, Cable, Miniature Connector, Socket, Male, IP66, IP69K, IP68, Buccaneer 4000
- Bulgin Circular Connector, 10 Contacts, Cable, Miniature Connector, Socket, Female, IP69K, IP68, IP66, Buccaneer 4000
- Bulgin Circular Connector, 4 Contacts, Cable, Miniature Connector, Socket, Male, IP68, IP66, IP69K, Buccaneer 4000
- Bulgin Circular Connector, 8 Contacts, Panel, Plug, Male, IP66, 4000 Series Buccaneer Series
- Bulgin Circular Connector, 3 Contacts, PCB, Miniature Connector, Plug, Male, IP69K, IP66, IP68, Buccaneer 4000 Series
