binder Circular Connector, 4 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP40, 719 Series

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩13,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 263 개 단위 배송 준비 완료
  • 추가로 2026년 12월 17일 부터 400 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩13,220.00-
10 - 49₩12,840.002%
50 - 99₩12,420.006%
100 - 249₩12,180.007%
250 +₩11,880.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
464-460
Distrelec 제품 번호:
144-42-661
제조사 부품 번호:
09-9766-30-04
제조업체:
binder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

binder

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Panel Mount

Current

3A

Connector Size

Subminiature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP40

Orientation

Straight

Series

719

Voltage

60V

Mating Type

Threaded

Termination Type

Solder

Minimum Operating Temperature

-25°C

Shell Size

6.4 mm

Maximum Operating Temperature

70°C

Housing Material

Polyamide

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
DE

Binder Circular Connector


The Binder 719 series 4-contacts female circular connector has socket type connection. This panel mount connector has a voltage rating of 60VAC and a current rating of up to 3A per contact. This connector is made of polyamide with gold plating bronze contacts. It is a compact and robust design with a snap-in locking for efficient and versatile mating attenuation that meets the requirements of industrial technology applications.

Note:

The Binder 719 series panel mount receptacles are available with 3 to 5 pin contact arrangements in male and female variants.

Features and Benefits


Straight body orientation

Solder termination

Durability is greater than 100 mating cycles

Not shielded

Wire gauge is 24AWG

Operating temperature ranges between -25°C and 70°C

Applications


Control systems

Electrical equipment

Power distribution

Certifications


IP40 rated

UL approved

관련된 링크들