TDK Common Mode Choke Inductor Kit
- RS 제품 번호:
- 475-566
- 제조사 부품 번호:
- B82731X0002
- 제조업체:
- EPCOS
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 475-566
- 제조사 부품 번호:
- B82731X0002
- 제조업체:
- EPCOS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EPCOS | |
| Kit Contents | Common Mode Choke | |
| Product Type | Inductor Kit | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Inductance | 100mH | |
| Minimum Inductance | 3.3mH | |
| 모두 선택 | ||
|---|---|---|
브랜드 EPCOS | ||
Kit Contents Common Mode Choke | ||
Product Type Inductor Kit | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Inductance 100mH | ||
Minimum Inductance 3.3mH | ||
- COO (Country of Origin):
- CN
The EPCOS E-Core Chokes are designed for common-mode interference suppression, offering high inductance. They feature a closed magnetic circuit and low-profile construction, ensuring efficient performance in power line applications.
Compact design
Low stray inductance
관련된 링크들
- TDK Common Mode Choke Inductor Kit
- TDK Common Mode Choke Inductor Kit, 200 pieces
- TDK Common Mode Choke Inductor Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 240 pieces
- TDK Common Mode Choke Inductor Sample Kit
- TDK Common Mode Choke Inductor Sample Kit, 100 pieces
- TDK Common Mode Choke Inductor Sample Kit, 220 pieces
- TDK Common Mode Choke Inductor Sample Kit, 300 pieces