RAFI Indicator Lens Square Style, Green, 22.3 mm Long

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
526-061
제조사 부품 번호:
1.74.508.061/2500
제조업체:
RAFI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RAFI

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Square

Length

22.3mm

Standards/Approvals

CE cRUus

COO (Country of Origin):
HU
The RAFI Signal Indicator with a high bezel and square collar, is a modular control device suited for diverse industrial and technical environments. It offers high functionality and a customizable design, ensuring optimal integration into various systems. With features like SMT LED illumination, low installation depth, and robust protection, it serves as a reliable and efficient solution for control panels and signalling systems.

Green bezel colour

IP65 protection

Mounting hole 9.2 mm

Collar dimension 29.8 x 29.8 mm

관련된 링크들