EAO Indicator Lens Rectangular Style, Black, 21.5 mm Long

Subtotal (1 unit)*

₩4,650.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,650.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-528
제조사 부품 번호:
51-903.1
제조업체:
EAO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EAO

Lens Colour

Black

Product Type

Indicator Lens

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Flush

Standards/Approvals

REACH, RoHS

Series

51-903

COO (Country of Origin):
CH
The EAO Illuminated Lens exemplifies a perfect blend of functionality and modern aesthetics, designed specifically for applications demanding clarity and elegance. Constructed from durable plastic, its smokey black hue adds a touch of sophistication, making it suitable for diverse environments. The flush shape ensures seamless integration into control panels, while the transparent optics enhance visibility, even in low-light situations. Weighing just 0.001 kg, this lens is lightweight yet robust, combining practicality with visual appeal. Its dimensions of 21.5 mm by 15.3 mm are optimally crafted for precision fit and ease of installation. This lens not only meets REACH and RoHS compliance standards but also promises longevity and reliability, making it a preferred choice for discerning users.

Flush shape allows for smooth integration into various control surfaces

Illuminated design enhances product visibility in low-light conditions

Smokey black colour adds a stylish touch to any panel

Lightweight construction enables easy handling and installation

Durable plastic material ensures long-lasting use in demanding environments

Clear optics facilitate optimal lens functionality

Compliant with REACH and RoHS regulations for safety and environmental standards

관련된 링크들