Marl White LED Indicator Lamp Single Chip, E10 Base, 4.8 mm Diameter
- RS 제품 번호:
- 282-9910
- 제조사 부품 번호:
- 210-997-75-38
- 제조업체:
- Marl
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 282-9910
- 제조사 부품 번호:
- 210-997-75-38
- 제조업체:
- Marl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Marl | |
| Product Type | LED Indicator Lamp | |
| Light Output Colour | White | |
| Lamp Base | E10 | |
| Chip Type | Single Chip | |
| Diameter | 4.8mm | |
| Length | 25mm | |
| Viewing Angle | 120 ° | |
| Life Hours | 100000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 Marl | ||
Product Type LED Indicator Lamp | ||
Light Output Colour White | ||
Lamp Base E10 | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 25mm | ||
Viewing Angle 120 ° | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB

T3¼ MES Ultra-Bright LEDs, 110V & 230Vac
Integral resistor allows direct connection to 230Vac. supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
관련된 링크들
- Marl White Indicator Lamp Single Chip, Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip, BA9 Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip, 12V dc, E10 Base, 4.9 mm Diameter, 785mcd
- Marl White Indicator Lamp Single Chip, 24V dc, E10 Base, 4.8 mm Diameter, 400mcd
- Marl White LED Indicator Lamp Single Chip, 230 V ac, E10 Base, 4.8 mm Diameter, 450mcd
- Marl White Indicator Lamp Single Chip, 24V dc, Midget Groove Base, 4.8 mm Diameter
- Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip, 12V dc, Midget Groove Base, 4.9 mm Diameter, 743mcd