Marl Red Indicator Lamp Single Chip, 24V dc, 4.8 mm Diameter
- RS 제품 번호:
- 238-7472
- 제조사 부품 번호:
- 206-501-22-38
- 제조업체:
- Marl
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 238-7472
- 제조사 부품 번호:
- 206-501-22-38
- 제조업체:
- Marl
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Marl | |
| Voltage | 24V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Chip Type | Single Chip | |
| Diameter | 4.8mm | |
| Length | 14.5mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 660nm | |
| Life Hours | 100000h | |
| Series | 206 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Marl | ||
Voltage 24V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Current 20mA | ||
Chip Type Single Chip | ||
Diameter 4.8mm | ||
Length 14.5mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 660nm | ||
Life Hours 100000h | ||
Series 206 | ||
- COO (Country of Origin):
- GB
T1¾ Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
관련된 링크들
- Marl Yellow Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Red LED Indicator Lamp Single Chip, 12 V dc, 4.9 mm Diameter, 11000mcd
- Marl White LED Indicator Lamp Single Chip, 4.9 mm Diameter
- Marl Green Indicator Lamp Single Chip, 24V dc, 4.8 mm Diameter
- Marl White Indicator Lamp Single Chip, 24V dc, 4.9 mm Diameter
- Marl Red Indicator Lamp Single Chip, Midget Groove Base, 4.9 mm Diameter
- Marl White Indicator Lamp Single Chip, 12V dc, 4.9 mm Diameter, 1359mcd
- Marl Red Indicator Lamp Single Chip, 24V dc, 4.9 mm Diameter, 2750mcd