- RS 제품 번호:
- 168-3975
- 제조사 부품 번호:
- LE-MF-24W
- 제조업체:
- JKL Components
일시 품절-다음 입고 날짜는 29/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당가격(100개가 1봉지안에)
₩3,689.561
수량 | 한팩당 | Per Bag* |
100 - 400 | ₩3,689.561 | ₩369,025.106 |
500 + | ₩3,322.157 | ₩332,129.495 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 168-3975
- 제조사 부품 번호:
- LE-MF-24W
- 제조업체:
- JKL Components
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
T-1 3 / 4 Midget Flange Base LED Indicator Lamps, JKL Components
These T1-3/4 Midget flange base LED indicator lamps, from JKL Components, mate with industry standard sockets for use as incandescent lamp replacements as well as in new installations. They are ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.
Current rating: 15mA
Luminous Flux: 3.5 lumen
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Luminous Flux: 3.5 lumen
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Voltage Rating | 24V dc |
Lamp Type | LED |
Light Output Colour | White |
Lamp Base | Midget Flange |
Diameter | 6mm |
Length | 16mm |
Viewing Angle | 40 ° |
Current Rating | 15mA |