대량 구매 할인 받기
15개 더 담고 ₩2,490.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 3 units)*
₩16,500.00
일시적 품절
- 2027년 3월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 3 - 12 | ₩5,500.00 | ₩16,500.00 | - |
| 15 - 27 | ₩5,334.00 | ₩16,000.00 | ₩2,490.00 |
| 30 - 57 | ₩5,166.00 | ₩15,500.00 | ₩10,020.00 |
| 60 - 147 | ₩5,054.00 | ₩15,160.00 | ₩26,760.00 |
| 150 + | ₩4,980.00 | ₩14,940.00 | ₩78,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 111-5948
- 제조사 부품 번호:
- 10-2603.3176S
- 제조업체:
- EAO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EAO | |
| Product Type | Visible LED | |
| Voltage | 3V dc | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Peak Wavelength | 467nm | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 EAO | ||
Product Type Visible LED | ||
Voltage 3V dc | ||
Light Output Colour Blue | ||
Current 20mA | ||
Peak Wavelength 467nm | ||
Luminous Intensity 250mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
EAO 84/92 Halo Series T1 LED
Features and Benefits
The new EAO series 84 Halo range of multi function illumination switches provide a robust & attractive switching solution. The series offers the facility to display the most common status indication features within a single unit.
Providing up to 8 indications within a single switch, meaning application space can be saved. Illumination is provided in two forms, a "halo" ring around the actuator and an optional led can illuminate the centre of the lens.
The Halo range can be used within lighting applications, offering up to 8 pre-configured lighting sequences along with indication of status. This is an ideal solution to space-critical applications as multiple processes can be managed within a single switch.
•Offers multiple process management, with indications.
•Integrated electronic switch for maintained action.
•Premium Bi-Colour LEDs used within construction, providing longevity & crisp illumination.
•Modular nature of the Halo series means true application freedom.
•Can be used within both panel & PCB mounting applications.
•Silver alloy gold-plated contacts for a firm, strong connection.
•Frontal IP67 protection.
Typical Applications
•Control panels
•Vehicle operator controls
•A/V instrumentation
•Call box access
•Vending machine & kiosks
EAO84/92 Halo Series Modular Switches
Note
The EAO Series 84 Halo range is a modular switch range. To have a complete switch, you would require to select a lens (RS Stock number 111-5930 Typical), actuator (RS Stock number 903-9300) & switching element (RS Stock number 903-9290 typical).
관련된 링크들
- EAO Blue Visible LED, 3.5V, 250mcd
- EAO Green Visible LED, 3.2V dc, 650mcd
- EAO Red Visible LED, 2V dc, 160mcd
- EAO LED Push Button for Use with 10 Series
- EAO Yellow Indicator Lamp, 2.9V, 600mcd
- EAO Blue LED Indicator Lamp, 24 V ac, 24V dc, 680mcd
- EAO Blue Indicator Lamp, 28V dc, 6.1 mm Diameter, 650mcd
- EAO Blue Indicator Lamp, 12V dc, 6.1 mm Diameter, 650mcd