Banner Blue, Green, Red Indicator Lamp, 18V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- RS 제품 번호:
- 294-452
- 제조사 부품 번호:
- K50L2RGBKQ
- 제조업체:
- Banner
Subtotal (1 unit)*
₩234,160.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩234,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 294-452
- 제조사 부품 번호:
- K50L2RGBKQ
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Voltage | 18V, 30V | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Blue, Green, Red | |
| Current | 150mA | |
| Lamp Base | M30 x 1.5 | |
| Diameter | 50mm | |
| Length | 69mm | |
| Standards/Approvals | cULus, MIL-STD-202F, IEC 60947-5-2, IEC IP67, UK CA, CE, DIN 40050-9, Method 201A | |
| Series | K50 Pro | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Voltage 18V, 30V | ||
Product Type Indicator Lamp | ||
Light Output Colour Blue, Green, Red | ||
Current 150mA | ||
Lamp Base M30 x 1.5 | ||
Diameter 50mm | ||
Length 69mm | ||
Standards/Approvals cULus, MIL-STD-202F, IEC 60947-5-2, IEC IP67, UK CA, CE, DIN 40050-9, Method 201A | ||
Series K50 Pro | ||
- COO (Country of Origin):
- US
The Banner Indicator come with IO-Link is a state-of-the-art solution designed to enhance visual communication in various industrial applications. This 50 mm multicolour RGB indicator is controlled via IO-Link, providing users access to an extensive range of colours, animations, and dimming functionalities. Featuring a durable polycarbonate structure, it withstands the rigours of industrial settings while delivering a bright, uniform light output that can be customised to meet specific operational needs.
Integrated audible alarm options provide an additional layer of alert systems
Easy to read visual displays reduce the risk of operational errors
Wide range of mounting options simplifies installation in any setting
관련된 링크들
- Banner Blue, Green, Red Indicator Lamp, 30V dc, M30 By 1.5 Threaded Base Base, 50 mm Diameter
- Banner Blue, Green, Red Indicator Lamp, 30V dc, Dome Window Base, 50 mm Diameter
- Banner Green, Red, Yellow Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter
- Banner Green LED Indicator Lamp, 15V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- Banner Green, Red, Yellow Indicator Lamp, 10V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- Banner Green, Red, Yellow Indicator Lamp, 12V, 30 V, M30 x 1.5 Base, 50 mm Diameter
- Banner LED Indicator Lamp, 30V dc, Wire Terminal Base, 50 mm Diameter
- Banner Blue, Green, Red Indicator Lamp, 30V dc, M30 x 1.5 Base, 50 mm Diameter