RS PRO Red Indicator Lamp Multichip, 28V dc, 6.8 mm Diameter
- RS 제품 번호:
- 205-117
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 205-117
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Voltage | 28V dc | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Current | 15mA | |
| Chip Type | Multichip | |
| Diameter | 6.8mm | |
| Length | 45mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 635nm | |
| Life Hours | 60000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Voltage 28V dc | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Current 15mA | ||
Chip Type Multichip | ||
Diameter 6.8mm | ||
Length 45mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 635nm | ||
Life Hours 60000h | ||
- COO (Country of Origin):
- GB
T6.8 Telephone Slide Base Multi-Chip LEDs
High brightness multi-chip LED
LED lamps contain 6 LED chips and a current limiting resistor
Anode identified by + sign on side clip
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
관련된 링크들
- RS PRO Red Indicator Lamp Multichip, 28V dc, 6 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 28V dc, BA9 Base, 10 mm Diameter
- RS PRO Green Indicator Lamp Multichip, 28V dc, 6.8 mm Diameter
- RS PRO Green Indicator Lamp Multichip, 28V dc, 6 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 24V dc, 6.8 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 12V dc, 6 mm Diameter
- RS PRO Red Indicator Lamp Multichip, 24V dc, 6 mm Diameter
- RS PRO Red Indicator Lamp Multichip, Midget Groove Base, 6 mm Diameter, 40mcd