RS PRO Yellow Indicator Lamp Single Chip, 12 V ac, 12V dc, 5.5 mm Diameter
- RS 제품 번호:
- 204-596
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
15개 더 담고 ₩3,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,640.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩6,640.00 | - |
| 15 - 49 | ₩6,440.00 | ₩3,000.00 |
| 50 - 99 | ₩6,240.00 | ₩20,000.00 |
| 100 - 499 | ₩6,120.00 | ₩52,000.00 |
| 500 + | ₩5,020.00 | ₩810,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-596
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 12V ac, 12V ac | |
| Light Output Colour | Yellow | |
| Chip Type | Single Chip | |
| Diameter | 5.5mm | |
| Length | 29.5mm | |
| Peak Wavelength | 587nm | |
| Life Hours | 100000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 12V ac, 12V ac | ||
Light Output Colour Yellow | ||
Chip Type Single Chip | ||
Diameter 5.5mm | ||
Length 29.5mm | ||
Peak Wavelength 587nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO Yellow Indicator Lamp Single Chip, 5.5 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, 12 V ac, 12V dc, 4.25 mm Diameter
- Marl Yellow Indicator Lamp Single Chip, 4.9 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, E10 Base, 10 mm Diameter
- VCC Green Indicator Lamp Single Chip, 12.7 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, 12 V ac, 12V dc, BA9 Base, 10 mm Diameter
- RS PRO Yellow Indicator Lamp Single Chip, 12 V ac, 12V dc, Midget Groove Base, 6 mm Diameter