RS PRO Green Indicator Lamp Single Chip, 5.5 mm Diameter

대량 구매 할인 받기

25개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩9,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 178 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩9,360.00-
25 - 49₩9,080.002%
50 - 99₩8,800.005%
100 - 499₩8,620.007%
500 +₩7,080.0024%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-243
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Indicator Lamp

Light Output Colour

Green

Chip Type

Single Chip

Diameter

5.5mm

Length

29.5mm

Peak Wavelength

525nm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO T5.5 AC/DC LEDs


From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LED’s have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.

Our RS Brand LED indicators combine high brightness with long life and low energy consumption.

Features and benefits:


  • Half-wave rectifier

  • Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Anode identified by + sign side contact

  • Variety of different light output colours offered in this range

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Applications


    LED indicator bulbs are used in a wide range of applications such as;

  • Automotive

  • Gaming

  • Marine

  • Avionics

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    관련된 링크들