RS PRO Yellow Indicator Lamp Single Chip, 28 V ac, 28V dc, 5.5 mm Diameter, 300mcd
- RS 제품 번호:
- 203-717
- 제조업체:
- RS PRO
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 203-717
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Indicator Lamp | |
| Voltage | 28V ac, 28V ac | |
| Light Output Colour | Yellow | |
| Chip Type | Single Chip | |
| Diameter | 5.5mm | |
| Length | 29.5mm | |
| Peak Wavelength | 587nm | |
| Luminous Intensity | 300mcd | |
| Life Hours | 100000h | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Indicator Lamp | ||
Voltage 28V ac, 28V ac | ||
Light Output Colour Yellow | ||
Chip Type Single Chip | ||
Diameter 5.5mm | ||
Length 29.5mm | ||
Peak Wavelength 587nm | ||
Luminous Intensity 300mcd | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
RS PRO T5.5 AC/DC LEDs
From the great value brand RS PRO, comes a range of high-quality T5.5 ac/dc LED Indicators. These LEDs have been manufactured for illumination in confined spaces. With 100,000 hours of life in every model, these RS Pro LED bulbs are a great choice with all models highly reliable and excellent quality.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and benefits:
Applications
LED indicator bulbs are used in a wide range of applications such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
관련된 링크들
- RS PRO White Indicator Lamp Single Chip, 28V, 5.5 mm Diameter, 1500mcd
- Dialight Green Indicator Lamp Single Chip, 28V dc, BA9 Base, 10 mm Diameter, 825mcd
- Dialight Red Indicator Lamp Single Chip, 28V dc, BA9 Base, 10 mm Diameter, 525mcd
- Dialight Yellow Indicator Lamp Single Chip, 28V dc, BA9 Base, 10 mm Diameter, 637mcd
- EAO White Indicator Lamp Single Chip, 28 V ac, 28V dc, 6.1 mm Diameter, 750mcd
- Marl White Indicator Lamp Single Chip, 28V dc, Ba15D Base, 16 mm Diameter, 14000mcd
- Marl White Indicator Lamp Single Chip, 4.9 mm Diameter, 27000mcd
- Marl White Indicator Lamp Single Chip, 4.9 mm Diameter, 14000mcd