Arcolectric (Bulgin) Ltd Indicator Bulb Holder, 12.7 mm

대량 구매 할인 받기

25개 더 담고 ₩5,500.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩8,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 199 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩8,600.00-
25 - 49₩8,380.00₩5,500.00
50 - 99₩8,200.00₩20,000.00
100 - 249₩8,040.00₩56,000.00
250 +₩7,760.00₩210,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
565-119
제조사 부품 번호:
T0063AOFAB
제조업체:
Arcolectric (Bulgin) Ltd
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcolectric (Bulgin) Ltd

Product Type

Indicator Bulb Holder

Panel Hole Diameter

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
TN

Bulgin Indicator Bulb Holder, 14.7mm Diameter, Panel Mount - T0063AOFAB


This indicator bulb holder is an essential component designed for panel mount applications. With a diameter of 14.7mm and a panel hole diameter of 12.7mm, it provides a secure fit for maintaining effective lighting solutions within various electrical installations. The design focuses on durability and ease of use, making it an ideal choice for professionals in the automation, electronics, and electrical sectors.

Features & Benefits


• Facilitates secure panel mounting for reliable performance

• Designed to accommodate a variety of indicator bulbs

• Compatible with standard panel hole sizes for easy integration

• Constructed for longevity in demanding environments

• Simplifies maintenance and replacement processes

• Includes specifications that meet industry standards for quality

Applications


• Used in electrical panels for monitoring and indication

• Ideal for integration with various lighting systems

• Suitable for automation equipment requiring clear indicators

• Utilised in mechanical systems where visual alerts are necessary

• Employed in control systems across different industries

What should I consider when installing this holder in a panel?


Ensure the panel hole diameter matches the specified size for a proper fit, and securely mount it to maintain stability during operation.

Are there specific bulb types recommended for this holder?


It is compatible with a variety of indicator bulbs, so refer to specifications for optimal performance and fit with lighting solutions.

How can this product enhance my electrical system's efficiency?


By providing reliable visual indicators, it allows for quick monitoring of system status, potentially reducing downtime caused by unnoticed alerts.

What maintenance is required for longevity?


Regularly inspect the holder for any signs of wear and ensure the bulbs are functioning correctly to maintain the overall effectiveness of your indicator system.

관련된 링크들