RS PRO E5 Indicator Light, Clear, 28 V, 40 mA, 4000h

대량 구매 할인 기용 가능

Subtotal (1 pack of 10 units)*

₩23,951.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 2,320 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 - 490₩2,395.12₩23,951.20
500 - 4990₩2,299.24₩22,992.40
5000 +₩1,893.16₩18,931.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
104-604
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Voltage Rating

28 V

Lamp Base

E5

Current Rating

40 mA

Diameter

5.7mm

Lamp Size

T1 1/2

Length

17.5 mm

Lens Colour

Clear

Luminosity

4.5 lm

Life Hours

4000h

COO (Country of Origin):
KR

RS PRO E5 Indicator Light, Clear, 28 V, 40 mA, 4000 h


Looking for an indicator light to use as a monitor or alarm for your process and control equipment? This model from RS PRO will output 4.5 lm (lumens) to create a clearly visible signal without glare. Also known as a filament lamp, it's fitted with a clear lens, meaning it gives off a neutral light that can be used for a variety of indication purposes.
This indicator light has an E5-type base with a single contact. The component screws in for simple, fuss-free installation. Indicator lights such as this one are commonly found in applications including industrial panels, automotive indicator lights and marine panels.
The light meets US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. It also conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than trace levels of any hazardous substances.

Features and Benefits


• Current rating of 40 milliamperes (mA)
• Diameter of 5.7 mm
• E5 lamp base
• Lamp size of T1 1/2
• Length of 17.5 mm
• Clear lens colour
• Lifespan of 4,000 hours
• Luminosity of 4.5 lm
• Voltage rating of 28 V (volts)

관련된 링크들