Bosch 18V Cordless Cordless Impact Wrench

Subtotal (1 unit)*

₩1,841,840.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩1,841,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
356-745
제조사 부품 번호:
06019M1070
제조업체:
Bosch
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bosch

Torque Rating

2200Nm

Product Type

Cordless Impact Wrench

Battery Type

ProCORE18V

Voltage

18V

Impact Rate

2350bpm

Corded/Cordless

Cordless

Motor Type

Brushless DC Motor

Overall Length

447mm

Speed

800rpm

Overall Width

360mm

Overall Height

155mm

Weight

3.2kg

Standards/Approvals

RoHS

Series

06019

COO (Country of Origin):
MY
The Bosch 3/4" high-torque impact wrench delivers exceptional cordless power, featuring BITURBO Brushless technology and ProCORE18V batteries for maximized performance. This powerful impact wrench offers an impressive 1,600 Nm tightening torque and 2,200 Nm breakaway torque, ensuring efficient operation even in the toughest applications.

Auto Bolt Release (ABR) mode ensures comfortable handling by avoiding the loss or drop-down of metal bolts or nuts

2200 Nm breakaway torque

관련된 링크들