RS PRO 38 mm 1 in Drive Impact Socket

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩79,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 22일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩79,840.00
5 +₩65,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
137-0943
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Unit of Measure

Metric

Product Type

Impact Socket

Socket Size

38 mm

Socket Type

Deep Impact Socket

Drive Size

1in

Number of Pieces

1

Material

Chrome Molybdenum Steel

Finish

Blackened

Standards/Approvals

RS

Drive Type

Square

제외

COO (Country of Origin):
TW

RS PRO Deep Impact Socket – 1 in. Square Drive


When tackling tough jobs, RS PRO Impact Sockets are in a league of their own. Our impact sockets deliver the power, precision, and reliability you need for the most demanding tasks. Whether in automotive repair, heavy machinery maintenance, or industrial applications, RS PRO Impact Sockets are your go-to solution for removing and installing hardware.

Why Choose RS PRO Impact Sockets?


RS PRO impact sockets offer superior strength and durability, made from high-grade chrome molybdenum steel designed to withstand high torque and impact forces, ensuring long-lasting performance. Each impact socket undergoes a rigorous heat treatment process during construction, enabling it to resist wear and tear even under the most challenging conditions.

Features and Benefits


  • Deep Impact Socket

  • Chrome molybdenum steel

  • Secure Grip

  • Blackened finish

  • Clearly marked sizes

  • For use with 1in. impact wrenches

  • Applications


  • Automotive

  • Industrial Maintenance

  • Construction

  • 관련된 링크들