대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩49,720.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩49,720.00 |
| 5 + | ₩40,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 137-0925
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Impact | |
| Socket Size | 19 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Finish | Blackened | |
| Standards/Approvals | RS | |
| Drive Type | Square | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Impact | ||
Socket Size 19 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Finish Blackened | ||
Standards/Approvals RS | ||
Drive Type Square | ||
제외
- COO (Country of Origin):
- TW
RS PRO Wheel Impact Socket – 1/ 2 in. Square Drive – 19 mm
When tackling tough jobs, RS PRO Impact Sockets are in a league of their own. Our wheel impact sockets deliver the power, precision, and reliability you need for the most demanding tasks. Designed for automotive wheel applications, RS PRO wheel Impact Sockets are your go-to solution for removing and installing hardware.
Why Choose RS PRO Wheel Impact Sockets?
RS PRO wheel impact sockets offer superior strength and durability, made from high-grade chrome molybdenum steel. Featuring a protective plastic sleeve, they are designed to remove wheel nuts without damaging alloy wheels.
Features and Benefits
Applications
관련된 링크들
- RS PRO 19 mm 12.7 mm Drive Impact Socket
- BETA 19 mm 12.7 mm Drive Impact Socket, 38mm length
- SAM 19 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 80mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 85mm length
- BETA 19 mm 12.7 mm Drive Impact Socket, 150mm length
- Facom 19 mm 12.7 mm Drive Impact Socket, 38mm length
- Facom 19 mm 12.7 mm Drive Impact Socket, 78mm length