Bahco 2-11/16 in 1→1/2 in Drive Impact Socket, 108mm length

Subtotal (1 unit)*

₩442,560.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩442,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-799
제조사 부품 번호:
K9801Z-2.11/16
제조업체:
Bahco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bahco

Product Type

Impact Socket

Unit of Measure

Imperial

Socket Size

2-11/16 in

Socket Type

Hexagon

Drive Size

1→1/2in

Material

Die Cast Aluminium

Overall Length

108mm

Standards/Approvals

c UL US, CE

제외

COO (Country of Origin):
US

Bahco 1-1/2" Square Drive Impact Socket with 2-11/16" Hex Profile and Phosphate Finish


The Bahco Tools Impact Socket is expertly designed to deliver maximum torque and performance for any professional and DIY enthusiast. Crafted from high-performance alloy steel, the product ensures durability and longevity, even under extreme conditions. Its phosphate finish not only provides an additional layer of protection against wear and corrosion but also enhances the overall aesthetic of the tool. Ideal for various applications, it is compatible with clamping springs for maximum safety.

Features dynamic-drive profile to protect nuts and screws from rounding

Versatile design suitable for a range of machines

Compliant with DIN 3121-H 40 and ISO 1174 for assured quality

1 to 1/2 inch square drive for quick and easy tool attachment

관련된 링크들