Infineon BSC16DN25NS3GATMA1, N-Channel Single MOSFET, 10.9 A, 8-Pin PG-TDSON-8, Through Hole
- RS 제품 번호:
- 273-5239
- 제조사 부품 번호:
- BSC16DN25NS3GATMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 5000 units)*
₩7,270,000.00
일시적 품절
- 2027년 11월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 5000 + | ₩1,454.00 | ₩7,274,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-5239
- 제조사 부품 번호:
- BSC16DN25NS3GATMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | MOSFET | |
| Maximum Continuous Collector Current Ic | 10.9A | |
| Maximum Power Dissipation Pd | 62.5W | |
| Number of Transistors | 1 | |
| Package Type | PG-TDSON-8 | |
| Configuration | Single | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 8 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.1mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Height | 1.15mm | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type MOSFET | ||
Maximum Continuous Collector Current Ic 10.9A | ||
Maximum Power Dissipation Pd 62.5W | ||
Number of Transistors 1 | ||
Package Type PG-TDSON-8 | ||
Configuration Single | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 8 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.1mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Height 1.15mm | ||
Length 5.1mm | ||
Automotive Standard No | ||
Infineon MOSFET, 62.5W Maximum Power Dissipation, 10.9A Maximum Continuous Collector Current - BSC16DN25NS3GATMA1
This single N-channel transistor is a through-hole power MOSFET designed for high thermal and current handling in industrial assemblies. It operates across a broad temperature span and is supplied in an 8-pin PG-TDSON package suitable for boards requiring a robust discrete switching device. The component is intended for applications where continuous current and power dissipation are primary concerns.
Features and Benefits:
• 62.5W maximum power dissipation provides sustained high-load handling
• 10.9A continuous collector current supports heavy-current switching
• N-channel channel type enables low-side switching configurations
• Through-hole mount type simplifies manual assembly and prototyping
• IEC 61249-2-21 compliance aids material and construction consistency
• 10.9A continuous collector current supports heavy-current switching
• N-channel channel type enables low-side switching configurations
• Through-hole mount type simplifies manual assembly and prototyping
• IEC 61249-2-21 compliance aids material and construction consistency
Applications
• Suitable for industrial power control modules requiring high dissipation
• Ideal for motor-driver circuits needing sustained continuous current
• Used for prototyping with through-hole assembly processes
• Can be used for thermal stress testing across wide temperatures
• Ideal for motor-driver circuits needing sustained continuous current
• Used for prototyping with through-hole assembly processes
• Can be used for thermal stress testing across wide temperatures
What temperature range can this device operate within?
It functions over a -55°C to 150°C operating window.
How many pins and what package does it use?
It is supplied in an 8-pin PG-TDSON package.
Is this component suitable for multi-transistor assemblies?
It is a single-transistor device intended for discrete placement in circuits.
What approvals relate to material or construction standards?
It meets the IEC 61249-2-21 standard.
관련된 링크들
- Infineon BSC16DN25NS3GATMA1, N-Channel Single MOSFET, 10.9 A, 8-Pin PG-TDSON-8, Through Hole
- Infineon BSC12DN20NS3 G N-Channel MOSFET, 11.3 A, 200 V Enhancement, 8-Pin TDSON BSC12DN20NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET, 7 A, 200 V Enhancement, 8-Pin TDSON BSC22DN20NS3GATMA1
- Infineon BSC N-Channel MOSFET, 180 A, 60 V N, 8-Pin TDSON BSC076N06NS3GATMA1
- Infineon BSC N-Channel MOSFET, 100 A, 75 V N, 8-Pin TDSON BSC036NE7NS3GATMA1
- Infineon BSC N-Channel MOSFET, 53 A, 60 V N, 8-Pin TDSON BSC110N06NS3GATMA1
- Infineon BSC500N20NS3 G N-Channel MOSFET, 24 A, 200 V Enhancement, 8-Pin TDSON BSC500N20NS3GATMA1
- Infineon BSC Type P-Channel MOSFET, -78.60 A, -30 V P, 8-Pin TDSON BSC084P03NS3GATMA1