onsemi, N-Channel IGBT Module, 50 A 1.2 kV, 34-Pin DIP-38, Screw
- RS 제품 번호:
- 202-7326
- 제조사 부품 번호:
- NFVA22512NP2T
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 202-7326
- 제조사 부품 번호:
- NFVA22512NP2T
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | DIP-38 | |
| Mount Type | Screw | |
| Channel Type | N | |
| Pin Count | 34 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.85V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 80.3mm | |
| Series | Automotive | |
| Standards/Approvals | RoHS | |
| Width | 33.3mm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type DIP-38 | ||
Mount Type Screw | ||
Channel Type N | ||
Pin Count 34 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.85V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 80.3mm | ||
Series Automotive | ||
Standards/Approvals RoHS | ||
Width 33.3mm | ||
Automotive Standard AEC-Q101 | ||
The ON Semiconductor NFVA22512NP2T is an advanced Auto IPM module providing a fully-featured, high-performance inverter output stage for hybrid and electric vehicles.
Built-In NTC thermistor for temperature monitoring and management
Adjustable over-current protection via integrated sense-IGBTs
관련된 링크들
- onsemi NFVA22512NP2T, N-Channel IGBT Module, 50 A 1200 V, 34-Pin DIP-38, Screw
- onsemi NFVA25012NP2T, N-Channel IGBT Module, 50 A 1200 V, 34-Pin DIP-38, Screw
- onsemi IGBT 600 V DIP-38, Surface
- onsemi NFAQ0560R43T IGBT 600 V DIP-38, Surface
- onsemi IGBT 1200 V, 4-Pin TO-247, Surface
- onsemi FGH4L40T120LQD IGBT 1200 V, 4-Pin TO-247, Surface
- onsemi, N-Channel IPM, 5 A 1200 V, 39-Pin DIP, Surface
- Infineon, N-Channel IGBT Module, 150 A 1200 V AG-34MM-1, Clamp