onsemi NFAQ1060L36T, N-Channel Intelligent Power Module, 10 A 600 V, 38-Pin DIP, Surface
- RS 제품 번호:
- 202-7325
- 제조사 부품 번호:
- NFAQ1060L36T
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 202-7325
- 제조사 부품 번호:
- NFAQ1060L36T
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Maximum Continuous Collector Current Ic | 10A | |
| Product Type | Intelligent Power Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 46W | |
| Package Type | DIP | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 38 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL1557 | |
| Series | NFAQ1060L36T | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Maximum Continuous Collector Current Ic 10A | ||
Product Type Intelligent Power Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 46W | ||
Package Type DIP | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 38 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL1557 | ||
Series NFAQ1060L36T | ||
Automotive Standard No | ||
The ON Semiconductor NFAQ1060L36T is a fully-integrated inverter power stage consisting of a high-voltage driver, six IGBTs and a thermistor, suitable for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
Cross-conduction protection
ITRIP input to shut down All IGBTs
관련된 링크들
- onsemi NFAQ1060L36T, N-Channel Intelligent Power Module, 10 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ0860L33T, N-Channel Intelligent Power Module, 8 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ1560R43TL, N-Channel Smart Power Module, 30 A 600 V, 38-Pin DIP, Surface
- onsemi NFAQ0560R43T IGBT 600 V DIP-38, Surface
- onsemi NFAQ1560R43T, N-Channel 3 Phase Smart Power Module, 15 A 600 V, 38-Pin DIP, Through Hole
- onsemi IGBT 600 V DIP-38, Surface
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
- onsemi, N-Channel Intelligent Power Module, 20 A 1200 V, 39-Pin DIP, Surface