ROHM RGEX5TS65DGC13 Single IGBT, 102 A 650 V, 3-Pin TO-247GE, Through Hole

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
포장 옵션
RS 제품 번호:
646-598P
제조사 부품 번호:
RGEX5TS65DGC13
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Maximum Continuous Collector Current

102 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

30V

Number of Transistors

1

Maximum Power Dissipation

306 W

Configuration

Single

Package Type

TO-247GE

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

PLC-OSC Interface Relay


PLC-OSC series sensor interfaces, consisting of PLC-BSC basic terminal block with screw connection and plug-in miniature solid-state relays and PLC-OSC series solid state relays.

Screw connection
Yellow LED indicator
Operating temperature: -25 ºC to 60 ºC
Wide range of accessories also available

Standards

IEC 60664, EN 50178, IEC 62103

Approvals

CUL, GL, UL
The ROHM Field Stop Trench IGBT is designed for high-efficiency power applications. It features a 650V voltage rating and a 75A current capacity, making it suitable for inverters, welders, and UPS systems. With a 5μs short-circuit tolerance and a fast recovery diode, it ensures low switching loss and high reliability.

Low collector emitter saturation voltage
Pb free lead plating
Built in very fast and soft recovery FRD
RoHS compliant