Schurter C14 Straight Snap-in IEC Connector, 125V, 250 V Female, Fuse Size 5 x 20 mm, 10A
- RS 제품 번호:
- 870-1559
- 제조사 부품 번호:
- 6424.0253.15
- 제조업체:
- Schurter
Subtotal (1 unit)*
₩65,940.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 870-1559
- 제조사 부품 번호:
- 6424.0253.15
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage | 125V, 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | Felcom 64 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Snap-in | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Female | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage 125V, 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals No | ||
Shuttered No | ||
Series Felcom 64 | ||
Felcom 64 Series
Professional range of Schurter power entry modules from the Felcom 64 series. The modules are designed to be used on appliances with protection class I.
Modular component selection
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
관련된 링크들
- Schurter C14 Straight Snap-in IEC Connector, 125V, 250 V Female, Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- Schurter C14 Straight Snap-in IEC Connector, 125V, 250 V Female, 15A
- Schurter KMF1.1241.11, 125V ac, 250 V ac 4A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1291.11, 125V ac, 250 V ac 10A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1211.11, 125V ac, 250 V ac 1A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1163.11, 125V ac, 250 V ac 6A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect
- Schurter KMF1.1193.11, 125V ac, 250 V ac 10A Snap-in IEC Connector Male 2 Pole 1 Fuse, Quick Connect