Schurter C6 Straight Panel Mount IEC Connector, 250V Male, 2.5A
- RS 제품 번호:
- 870-1262
- Distrelec 제품 번호:
- 304-44-789
- 제조사 부품 번호:
- 6160.0001
- 제조업체:
- Schurter
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 870-1262
- Distrelec 제품 번호:
- 304-44-789
- 제조사 부품 번호:
- 6160.0001
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | IEC Connector | |
| IEC Connector Type | C6 | |
| Mount Type | Panel Mount | |
| Current | 2.5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | 2561 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type IEC Connector | ||
IEC Connector Type C6 | ||
Mount Type Panel Mount | ||
Current 2.5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Termination Type Solder | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Shuttered No | ||
Series 2561 | ||
- COO (Country of Origin):
- CZ
2561 Series Power Entry Modules
Professional range of Schurter power entry modules from the 2561 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140
Panel Mount
Body Orientation - Straight
Termination Method - Solder
IEC Connector Type - C6
관련된 링크들
- Schurter C20 Straight Panel Mount IEC Connector, 250V Male, 20A
- Schurter C14 Straight Panel Mount IEC Connector, 250V Male, 12A
- Schurter C20 Straight Panel Mount IEC Connector, 250V Female, 20A
- Schurter C20 Straight Panel Mount IEC Connector, 250V Male, 16A
- Schurter C14 Straight Panel Mount IEC Connector, 250V Male, 15A
- Schurter C14 Straight Panel Mount IEC Connector, 250V Male, 10A
- Schurter C22 Straight Panel Mount IEC Connector, 250V Male, 20A
- Schurter C16 Straight Panel Mount IEC Connector, 250V Male, 15A