Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 10A
- RS 제품 번호:
- 295-8658
- 제조사 부품 번호:
- PX0580/63/WH
- 제조업체:
- Bulgin
대량 구매 할인 받기
50개 더 담고 ₩16,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,660.00
재고있음
- 146 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 49 | ₩4,660.00 | - |
| 50 + | ₩4,340.00 | ₩16,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-8658
- 제조사 부품 번호:
- PX0580/63/WH
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| IEC Connector Type | C14 | |
| Product Type | IEC Connector | |
| Mount Type | Panel Mount | |
| Current | 10A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Switch Type | None | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Standards/Approvals | BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | |
| Shuttered | No | |
| Series | PX0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
IEC Connector Type C14 | ||
Product Type IEC Connector | ||
Mount Type Panel Mount | ||
Current 10A | ||
Orientation Straight | ||
Connector Gender Male | ||
Switch Type None | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Standards/Approvals BSI, CSA certified, IMQ, SEMKO, UL recognised, VDE | ||
Shuttered No | ||
Series PX0 | ||
- COO (Country of Origin):
- TN
10A Flange Fixing Standard (C14)
250Vac/10A rated, type 250 ( 0.25 in) blade receptacles
Use insulating boot stock no.211-0913
Choice of 6.3mm 195-912 or 2.8mm 801-954 push -on receptacles for black version
For plug to socket retaining clamp use stock no.195-928
Depth 33mm, fixing hole diameter 3.5mm
Front fixing dimensions 27.4 x 19.8 mm, rear fixing dimensions 40 x 22.7 mm
Note
All of these plugs and sockets have a contact resistance of <10mΩ, and an insulation resistance of >103MΩ. Their operating temperature is -40°C to +70°C
Approvals
UL recognised component, CSA Certified, BSI, IMQ, SEMKO, VDE
관련된 링크들
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 10A
- Bulgin C14 Right Angle Panel Mount, PCB IEC Connector, 250V Male, 10A
- Bulgin C13 Straight Panel IEC Connector, 250V Male, 10A
- Bulgin C16 Straight Panel Mount IEC Connector, 250V Male, 10A
- Bulgin C14 Straight Cable IEC Connector, 250V Male, 10A
- Bulgin C14 Straight Flange IEC Connector, 250V Male, 10A
- Bulgin C14 Straight Panel Mount IEC Connector, 250V Male, 15A
- Bulgin IEC 320 C18 Straight Panel Mount IEC Connector, 250V Female, 10A