RS PRO C19 Right Angle Cable IEC Connector, 250V Female, 16A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 55 개 단위 배송 준비 완료
  • 추가로 2026년 10월 30일 부터 300 개 단위 배송
  • 추가로 2026년 11월 13일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩20,860.00
10 +₩20,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5482
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

IEC Connector Type

C19

Product Type

IEC Connector

Mount Type

Cable

Current

16A

Connector Gender

Female

Orientation

Right Angle

Voltage

250V

Termination Type

Screw

Rewireable

Yes

Contact Gender

Female

Standards/Approvals

REACH, RoHS

Maximum Cable Diameter

10.5mm

Shuttered

No

COO (Country of Origin):
DE

RS PRO C19 Right Angle Cable Mount IEC Connector Socket


These RS PRO rewireable right angled IEC connectors are manufactured in Germany, are constructed from polyamide 6 and feature screw down terminals. These connectors have been designed with the highest quality and versatility in mind and are suitable for cable with various cross-section and feature screw-down wire harnesses and specific terminal design resulting in increased space within the connector body enabling greater ease of access and speed of wire termination when compared to a conventional connector.

Features and Benefits


  • 16 Amp rated

  • Constructed from polyamide 6

  • ENEC and VDE approved

  • CE and UKCA compliant

  • Manufactured in Germany

  • Applications


    The RS PRO C19 cable connectors are suitable for a wide range of industrial and commercial applications. C19 are suitable for high current applications, such as uninterruptible power supplies or power distribution units.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들