Schurter Socket Outlet Straight Screw Connector, 400V Female, 8.8A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 10 units)*

₩116,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
10 - 40₩11,660.00₩116,600.00
50 +₩11,312.00₩113,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
725-708
제조사 부품 번호:
3-142-753
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Connector

IEC Connector Type

Socket Outlet

Mount Type

Screw

Current

8.8A

Orientation

Straight

Connector Gender

Female

Voltage

400V

Termination Type

Quick Connect

Contact Gender

Female

Standards/Approvals

VDE

Series

GI21

COO (Country of Origin):
CZ
The Schurter connector is a high-performance, panel-mounted socket-outlet designed for seamless integration into direct current applications, accommodating up to 2.6 kW of power. Featuring a snap-in mounting mechanism, it ensures easy installation while maintaining safety standards as outlined by IEC TS 63236-1 and UL standards. This connector is built for durability, capable of operating under extreme conditions with a temperature range of -5 °C to 105 °C, making it suitable for a variety of industrial environments. Its robust design, complemented by a cord retention system, reinforces reliability during use, catering specifically for 400 VDC systems in data centres and telecom central offices.

The Schurter connector is a high-performance, panel-mounted socket-outlet designed for seamless integration into direct current applications, accommodating up to 2.6 kW of power. Featuring a snap-in mounting mechanism, it ensures easy installation while maintaining safety standards as outlined by IEC TS 63236-1 and UL standards. This connector is built for durability, capable of operating under extreme conditions with a temperature range of -5 °C to 105 °C, making it suitable for a variety of industrial environments. Its robust design, complemented by a cord retention system, reinforces reliability during use, catering specifically for 400 VDC systems in data centres and telecom central offices.

관련된 링크들