Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩25,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 66 개 단위 배송 준비 완료
  • 추가로 2027년 1월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩25,660.00
25 +₩24,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
481-645
Distrelec 제품 번호:
300-92-293
제조사 부품 번호:
BZV03/Z0000/04
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Snap-in

Current

10A

Connector Gender

Female

Orientation

Straight

Switch Type

2 Pole

Number of Fuses

2

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Contact Gender

Male

Fuse Size

5 x 20 mm

Standards/Approvals

CSA certified, SEMKO, UL listed, VDE

Shuttered

No

Series

Polyflange(BZV)

COO (Country of Origin):
TN

Bulgin IEC Fused Inlet


The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a twin fuse holders. It has a power supply voltage rating of 250VAC and current rating of 10A.

Note:

These fused plugs accept 5mm x 20mm fuses.

Warning:

Neutral line must not be fused where it is referenced to the earth.

Features and Benefits


Fused inlet with 6.3mm tags

Crimp or solder terminations

Non-filtered inlet option

Options of I/O marked switches

Operating temperature ranges between -40°C and 70°C

Applications


Domestic appliances

Electrical appliances

Instrumentation amplifiers

Computer hard drives

Certifications


UL approved

CSA certified

SEMKO

SEV

VDE

Approvals

UL listed, CSA certified, SEMKO, VDE

관련된 링크들