SICK Bar Code Reader 2.2 m USB, CAN, Ethernet 10 W 24V
- RS 제품 번호:
- 285-2307
- 제조사 부품 번호:
- V2D632R-MISCB8
- 제조업체:
- SICK
Subtotal (1 unit)*
₩10,972,840.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩10,972,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-2307
- 제조사 부품 번호:
- V2D632R-MISCB8
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Bar Code Reader | |
| Device Type | Image Base Code Readers | |
| Optical Technology | CMOS | |
| Reading Distance | 2.2m | |
| Interface Type | USB, CAN, Ethernet | |
| Maximum DC Voltage | 24V dc | |
| Terminal Type | Ethernet | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Power Consumption | 10W | |
| Length | 108mm | |
| Standards/Approvals | RoHS | |
| Depth | 45.8mm | |
| Series | V2D632R-MISCB8 | |
| Width | 63.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Bar Code Reader | ||
Device Type Image Base Code Readers | ||
Optical Technology CMOS | ||
Reading Distance 2.2m | ||
Interface Type USB, CAN, Ethernet | ||
Maximum DC Voltage 24V dc | ||
Terminal Type Ethernet | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Power Consumption 10W | ||
Length 108mm | ||
Standards/Approvals RoHS | ||
Depth 45.8mm | ||
Series V2D632R-MISCB8 | ||
Width 63.1mm | ||
- COO (Country of Origin):
- DE
Overview
The Lector63x is a flexible image-based code reader. With its high image resolution, compact housing and exchangeable optical design it is well equipped for a variety of needs.
It can easily be used for small codes, in high production speeds or for long-range identification. The Lector63x is easy to handle: quick optical exchange, intuitive user interface, aiming laser, beeper, LED feedback and MicroSD card – simplifying setup, operation and maintenance!
At a glance
Code reader with up to 2-megapixel sensor
Flexible optics and filter design
Integrated, replaceable high-power illumination
Intuitive user interface, with flexible result string with code analysis options
Function buttons, aiming laser, acoustic feedback signal, and green feedback LED
microSD memory card
Your Benefit
High-resolution sensor and intelligent processing ensure outstanding reading performance, even under difficult reading conditions
Flexible optical design and high-power illumination enable small codes to be read at high speeds or in applications with a large reading distance
Fast, straightforward commissioning thanks to the intuitive user interface; function button for rapid device setup; integrated illumination and aiming laser
Direct results monitoring thanks to acoustic signal and colored feedback spot on the object
Few machine downtimes in the event of faults on the production line, thanks to straightforward cloning function using microSD memory card
Applications
Fields of applications
Presentation camera for manual parcel sorting
Automated sorting systems in CEP and retail
End-of-line aggregation for food or pharma packaging
Track and trace in automated packaging machines
Long-range identification for traceabilit
관련된 링크들
- SICK Bar Code Reader 2200 mm CAN, TCP IP, Ethernet 10 W 24V
- SICK Bar Code Reader 2200 mm 10 W 24V
- SICK Bar Code Reader 9.6 mm CAN, Ethernet, USB 2.0 4 W 24V
- SICK Bar Code Reader 9.6 mm RS422, RS232, CAN, Ethernet, USB 2.0 4 W 24V
- SICK Tiny Code Reader 2 mm Ethernet, CAN, TCP IP 1.8 W 57V
- SICK Bar Code Reader 300 mm RS232, Ethernet, CAN, CAN Open, TCP IP 3.5 W 24V
- SICK Bar Code Reader 300 mm Ethernet, TCP IP, CAN, RS232, CAN Open 3.5 W 24V
- SICK Bar Code Reader 300 mm TCP IP, RS232, CAN Open, CAN, Ethernet 3.5 W 24V