SICK Bar Code Reader 300 mm CAN, Ethernet, RS232 3.5 W 24V

Subtotal (1 unit)*

₩3,958,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,958,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-2303
제조사 부품 번호:
V2D611R-MMSCE4
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Device Type

Image Base Code Readers

Product Type

Bar Code Reader

Optical Technology

CMOS

Reading Distance

300mm

Maximum DC Voltage

24V dc

Interface Type

CAN, Ethernet, RS232

Terminal Type

Ethernet

Maximum Supply Voltage

24V

Minimum Operating Temperature

0°C

Power Consumption

3.5W

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Series

V2D611R-MMSCE4

Length

50mm

Depth

29.6mm

Width

40.28mm

COO (Country of Origin):
MY

Overview


The Lector61x is the smallest image-based code reader of the Lector® series. It is used for the reliable detection of 1D, 2D and stacked codes and is characterized by excellent reading properties for very small codes, regardless of the surface quality or the material color. The compact housing with flexible cable routing makes it the ideal code reader for production lines where space is tight.

Its variable and infinitely adjustable focus position can be adjusted manually or via liquid lens technology, which enables it to be used at short and long reading distances. It can be quickly and cost effectively installed thanks to the snap-in mounting feature.

At a glance


Powerful DPM code reader

Compact design

Snap-in mounting done in seconds

Focus position can be adjusted manually or automatically via liquid lens technology

Controllable multi-color lights with optional polarizing filter

Magnifier effect for detection of the smallest codes

Easy auto set-up

Integrated laser distance measurement (ToF)

Your Benefit


Flexible in use: small design, variable reading distances and reading of codes on different material colors

Increase in productivity: code reading is possible even if the quality of the code is poor or if the surfaces are glossy

Low-cost commissioning: snap-in mounting done in seconds and automatic parameterization

An industrial trend: integrated optics with magnifier effect for mini codes on small components and integrated distance measurement

Automatic focus adjustment for liquid lens device variants: for easy installation, greater depth of field, and longer production service life

Applications


Fields of applications

Electronics and solar industries: PCB, component and device identification

Consumer goods industry: serialization and package content monitoring

Storage and conveyor systems: tote identification

Automotive industry: production contr

관련된 링크들