Entrelec for use with G32 (32 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC
- RS 제품 번호:
- 246-6345
- 제조사 부품 번호:
- 1SNA178944R0400
- 제조업체:
- Entrelec
Subtotal (1 unit)*
₩358,980.00
일시적 품절
- 2026년 11월 05일 부터 12 개 단위 배송
- 추가로 2026년 12월 10일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩358,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-6345
- 제조사 부품 번호:
- 1SNA178944R0400
- 제조업체:
- Entrelec
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Entrelec | |
| Product Type | IDC Termination Tool | |
| For Use With | G32 (32 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 | |
| Standards/Approvals | IEC 60715 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Entrelec | ||
Product Type IDC Termination Tool | ||
For Use With G32 (32 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-15 (35 x 15 mm Mounting Rail) acc. to IEC 60715, TH35-7.5 (35 x 7.5 mm Mounting Rail) acc. to IEC 60715 | ||
Standards/Approvals IEC 60715 | ||
제외
- COO (Country of Origin):
- MA

IDC Cable Inserters
Two neat alternatives for inserting and removing the cables from the terminals are offered. The recommended ratchet assisted inserter ensures that the cable is fully pushed home every time and also features a cable cutter and remover (stored in handle). For maintenance and occasional use the hand inserter is ideal as it is an economical alternative. It relies on hand pressure to insert the cable home and includes integral cable cutter and cable remover (folds into handle). Supplied with instructions.
Approvals
UL Listed; CSA Certified; Material to UL94V-0
관련된 링크들
- nVent SCHROFF Rack Mounting Hardware, DIN Rail 60715-020
- Digilent ACC Series DIN Rail Kit for Use with ACC-404 Mounting Kit for WebDAQ
- Digilent ACC Series Panel/Wall Mounting Kit for Use with ACC-404 Mounting Kit for WebDAQ
- WAGO 285 Series Universal Mounting Foot for Use with 32, 35, DIN Rail 15, ATEX
- Schneider Electric Steel DIN Mounting Frames Rail, 800 mm x 35mm x 15 mm
- WAGO 2789 Series Mounting Carrier for Use with DIN-35 Rail Mounting
- WAGO 831 Series Mounting Adapter for Use with DIN-35 Rail / Panel Mounting
- WAGO 832 Series Mounting Adapter for Use with DIN-35 Rail / Panel Mounting